-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8177
|
Newark | Mcu, 32Bit, 216Mhz, Ufbga-176 Rohs Compliant: Yes |Stmicroelectronics STM32F746IGK7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 436 |
|
$15.4800 / $20.9600 | Buy Now |
DISTI #
84Y8713
|
Newark | Stm32F |Stmicroelectronics STM32F746IGK7 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 | Buy Now |
DISTI #
497-16792-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1008 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2785 | Buy Now |
DISTI #
STM32F746IGK7
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Bulk (Alt: STM32F746IGK7) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8802 | Buy Now |
DISTI #
511-STM32F746IGK7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 1763 |
|
$14.5400 / $20.9600 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT RoHS: Compliant Min Qty: 1 | 1763 |
|
$14.2500 / $20.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
STM32F746IGK7
|
Avnet Silica | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F746IGK7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 336 |
|
Buy Now | |
DISTI #
STM32F746IGK7
|
EBV Elektronik | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F746IGK7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1MB 1.7V3.6V 320KB 216MHz FLASH 140 UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$26.8458 / $28.1477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F746IGK7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F746IGK7
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-201 | |
Manufacturer Package Code | BGA 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B201 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 201 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 348160 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |