STM32F746NGH6TR
STMicroelectronics
Description: High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT

Overview of STM32F746NGH6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32F746NGH6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC2265
Newark Stm32F |Stmicroelectronics STM32F746NGH6TR RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # STM32F746NGH6TR-ND
DigiKey IC MCU 32BIT 1MB FLASH 216TFBGA Min Qty: 1600 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,600 $12.7008
$12.7008 Buy Now
DISTI # STM32F746NGH6TR
Avnet Americas MCU 32-bit ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 216-Ball UFBGA T/R - Tape and Reel (Alt: STM32F746NGH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,600 $11.8631
$11.8631 Buy Now
DISTI # 511-STM32F746NGH6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant 0
  • 1,600 $12.2300
$12.2300 Order Now
STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT RoHS: Compliant Min Qty: 1 0
  • 1 $16.7100
  • 10 $15.3600
  • 25 $14.7200
  • 100 $12.9800
  • 250 $12.3400
  • 500 $11.5400
$11.5400 / $16.7100 Buy Now
Future Electronics MCU 32-BITS MICROS ARM Cortex M7 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks 0
  • 1,600 $11.8200
$11.8200 Buy Now
DISTI # STM32F746NGH6TR
Avnet Silica MCU 32-bit ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 216-Ball UFBGA T/R (Alt: STM32F746NGH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F746NGH6TR
EBV Elektronik MCU 32-bit ARM Cortex-M7 RISC 1024KB Flash 1.7V to 3.6V 216-Ball UFBGA T/R (Alt: STM32F746NGH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC MCU 32BIT 1MB FLASH 216TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 216-TFBGA (13x13) 8242
  • 4 $13.0000
  • 10 $10.6670
  • 15 $10.3340
  • 20 $10.0000
  • 26 $9.6670
  • 35 $8.6670
$8.6670 / $13.0000 Buy Now

CAD Models for STM32F746NGH6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F746NGH6TR by STMicroelectronics

STM32F746NGH6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TFBGA-216
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Additional Feature
IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B216
Length
13 mm
Number of I/O Lines
168
Number of Terminals
216
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
327680
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.1 mm
Speed
216 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F746NGH6TR
    STMicroelectronics
    High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
    VS

Alternate Parts for STM32F746NGH6TR

This table gives cross-reference parts and alternative options found for STM32F746NGH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F746NGH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F746NGH7 High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT STMicroelectronics STM32F746NGH6TR vs STM32F746NGH7
STM32F746NGH6 High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT STMicroelectronics STM32F746NGH6TR vs STM32F746NGH6
STM32F746NGH6XXX RISC MICROCONTROLLER STMicroelectronics STM32F746NGH6TR vs STM32F746NGH6XXX
STM32F746NGH7TR RISC MICROCONTROLLER STMicroelectronics STM32F746NGH6TR vs STM32F746NGH7TR
Part Number Description Manufacturer Compare
STM32F746NGH6 High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT STMicroelectronics STM32F746NGH6TR vs STM32F746NGH6
STM32F746NGH7XXX RISC MICROCONTROLLER STMicroelectronics STM32F746NGH6TR vs STM32F746NGH7XXX
STM32F746NGH6XXX RISC MICROCONTROLLER STMicroelectronics STM32F746NGH6TR vs STM32F746NGH6XXX
STM32F746NGH7TR RISC MICROCONTROLLER STMicroelectronics STM32F746NGH6TR vs STM32F746NGH7TR

Related Parts for STM32F746NGH6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F746NGH6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F746NGH6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F746NGH6TR would you like to use for your alert(s)?
  • Please alert me when STM32F746NGH6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F746NGH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F746NGH6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F746NGH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F746NGH6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F746NGH6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: