-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5139
|
Newark | Mcu, 32Bit, Cortex-M7, 216Mhz, Ufbga-176, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:1Mb, Ram Memory Size:320Kb, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F756IGK6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4600 | Buy Now |
DISTI #
497-16621-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
838 In Stock |
|
$14.1242 / $20.4600 | Buy Now |
DISTI #
STM32F756IGK6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32F756IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.5862 / $14.3222 | Buy Now |
DISTI #
511-STM32F756IGK6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 0 |
|
$13.2400 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT RoHS: Compliant Min Qty: 1 | 0 |
|
$13.8500 / $20.0400 | Buy Now |
|
Future Electronics | IC MCU 32BIT 1MB FLASH 176UFBGA RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$12.9900 / $13.1000 | Buy Now |
DISTI #
68496999
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 504 |
|
$13.2985 / $19.2013 | Buy Now |
DISTI #
STM32F756IGK6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32F756IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.5862 / $14.3222 | Buy Now |
DISTI #
STM32F756IGK6
|
Avnet Silica | (Alt: STM32F756IGK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 176UFBGA | 9430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F756IGK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F756IGK6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |