-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1022
|
Newark | Stm32F |Stmicroelectronics STM32F756ZGY6TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19362-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 143CSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5022 In Stock |
|
$9.2986 / $15.7500 | Buy Now |
DISTI #
STM32F756ZGY6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 143-Pin WLCSP T/R - Tape and Reel (Alt: STM32F756ZGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6175 | Buy Now |
DISTI #
511-STM32F756ZGY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 4855 |
|
$9.2400 / $15.7500 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT RoHS: Compliant Min Qty: 1 | 4855 |
|
$10.6400 / $15.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$9.2900 | Buy Now |
DISTI #
STM32F756ZGY6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 143-Pin WLCSP T/R (Alt: STM32F756ZGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F756ZGY6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 143-Pin WLCSP T/R (Alt: STM32F756ZGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F756ZGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F756ZGY6TR
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 5.849 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 114 | |
Number of Terminals | 143 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.539 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |