-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32G031F4P3-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1352 In Stock |
|
$1.1620 / $2.6400 | Buy Now |
DISTI #
STM32G031F4P3
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0 RISC 16K-Byte Flash 3.3V 20-Pin TSSOP - Rail/Tube (Alt: STM32G031F4P3) RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1552 / $1.3145 | Buy Now |
DISTI #
511-STM32G031F4P3
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US RoHS: Compliant | 1818 |
|
$1.1300 / $2.6300 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V RoHS: Compliant Min Qty: 1 | 1818 |
|
$1.5300 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 1480 | 0 |
|
$1.1100 | Buy Now |
DISTI #
66434530
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$2.2151 | Buy Now |
DISTI #
STM32G031F4P3
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0 RISC 16K-Byte Flash 3.3V 20-Pin TSSOP - Rail/Tube (Alt: STM32G031F4P3) RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1552 / $1.3145 | Buy Now |
DISTI #
STM32G031F4P3
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M0 RISC 16K-Byte Flash 3.3V 20-Pin TSSOP (Alt: STM32G031F4P3) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G031F4P3
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M0 RISC 16K-Byte Flash 3.3V 20-Pin TSSOP (Alt: STM32G031F4P3) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 1 Weeks, 4 Days | EBV - 666 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G031F4P3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G031F4P3
STMicroelectronics
Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-07-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 5 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |