Part Details for STM32G031F6P7 by STMicroelectronics
Overview of STM32G031F6P7 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM32G031F6P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32G031F6P7-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20TSSOP Min Qty: 1480 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1185 | Buy Now |
DISTI #
STM32G031F6P7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32k-Byte Flash 1.7V to 3.6V 20-Pin TSSOP Tray - Rail/Tube (Alt: STM32G031F6P7) RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1640 | Buy Now |
DISTI #
511-STM32G031F6P7
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1480 Package Multiple: 1480 Lead time: 10 Weeks | 0 |
|
$1.0300 | Buy Now |
|
ComSIT USA | Arm Cortex-M0+ 32-bit MCU RISC Microcontroller RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32G031F6P7
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0+ RISC 32k-Byte Flash 1.7V to 3.6V 20-Pin TSSOP Tray (Alt: STM32G031F6P7) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G031F6P7
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0+ RISC 32k-Byte Flash 1.7V to 3.6V 20-Pin TSSOP Tray (Alt: STM32G031F6P7) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32G031F6P7
STM32G031F6P7 CAD Models
STM32G031F6P7 Part Data Attributes
|
STM32G031F6P7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G031F6P7
STMicroelectronics
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-04-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 5 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |