-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8139
|
Newark | Stm32G |Stmicroelectronics STM32G070KBT6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM32G070KBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32LQFP Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2261 | Buy Now |
DISTI #
STM32G070KBT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32G070KBT6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 4800 |
|
$1.2547 / $1.3086 | Buy Now |
DISTI #
511-STM32G070KBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 RoHS: Compliant | 0 |
|
$1.1900 / $2.6800 | Order Now |
DISTI #
V36:1790_24833799
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin LQFP T/R Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks Date Code: 2326 | Americas - 156000 |
|
$1.1372 / $1.2061 | Buy Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5600 / $2.6300 | Buy Now |
|
Future Electronics | STM32G Series 128 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 24000Reel |
|
$1.1900 | Buy Now |
DISTI #
76062391
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin LQFP T/R Min Qty: 2400 Package Multiple: 2400 Date Code: 2326 | Americas - 156000 |
|
$1.1372 / $1.2061 | Buy Now |
DISTI #
STM32G070KBT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32G070KBT6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 4800 |
|
$1.2547 / $1.3086 | Buy Now |
|
Ameya Holding Limited | 28800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G070KBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G070KBT6TR
STMicroelectronics
Mainstream Value line, Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | 36-KBYTES SRAM AVAILABLE WITHOUT PARITY; ALSO HAVE TWO INTERNAL ADC CHANNEL | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |