Part Details for STM32G071R8T3 by STMicroelectronics
Overview of STM32G071R8T3 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32G071R8T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7765
|
Newark | Stm32G |Stmicroelectronics STM32G071R8T3 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G071R8T3-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 960 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1827 | Buy Now |
DISTI #
STM32G071R8T3
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M0 64KByte Flash 1.7V to 3.6V 64-Pin LQFP - Trays (Alt: STM32G071R8T3) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.1208 / $2.4133 | Buy Now |
DISTI #
511-STM32G071R8T3
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 0 |
|
$2.0700 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
STM32G071R8T3
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex M0 64KByte Flash 1.7V to 3.6V 64-Pin LQFP (Alt: STM32G071R8T3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G071R8T3
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex M0 64KByte Flash 1.7V to 3.6V 64-Pin LQFP (Alt: STM32G071R8T3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32G071R8T3
STM32G071R8T3 CAD Models
STM32G071R8T3 Part Data Attributes
|
STM32G071R8T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G071R8T3
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 60 | |
Number of I/O Lines | 60 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 36864 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |