-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, AES256, 1.7-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3548
|
Newark | Stm32G |Stmicroelectronics STM32G081KBU6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G081KBU6-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 32UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1931 In Stock |
|
$1.9624 / $3.9100 | Buy Now |
DISTI #
STM32G081KBU6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0 RISC 128K-Byte Flash 3.3V 32-Pin UFQFPN - Trays (Alt: STM32G081KBU6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0382 / $2.1259 | Buy Now |
DISTI #
511-STM32G081KBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash, 36 Kbytes RAM, 64 MHz CPU RoHS: Compliant | 4762 |
|
$2.0100 / $3.9000 | Buy Now |
DISTI #
V36:1790_23553334
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 | Americas - 552605 |
|
$1.7100 / $2.2550 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, AES256, 1.7-3.6V RoHS: Compliant Min Qty: 1 | 4762 |
|
$2.0300 / $3.8200 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ series Microcontroller IC 32-Bit 64MHz 128KB RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ series Microcontroller IC 32-Bit 64MHz 128KB RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ series Microcontroller IC 32-Bit 64MHz 128KB RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.7000 / $1.7800 | Buy Now |
DISTI #
78399564
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2240 | Americas - 552605 |
|
$1.7100 / $2.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G081KBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G081KBU6
STMicroelectronics
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, AES256, 1.7-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-05-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | SRAM 32KBYTE WITH PARITY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 36864 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |