-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32G081RBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4761 | Buy Now |
DISTI #
STM32G081RBT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 128KB Flash 1.7V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32G081RBT6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2854 / $2.6007 | Buy Now |
DISTI #
511-STM32G081RBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer RoHS: Compliant | 0 |
|
$2.3500 / $2.4700 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, AES256, 1.7-3.6V RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8700 / $4.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.1900 | Buy Now |
DISTI #
STM32G081RBT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 128KB Flash 1.7V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32G081RBT6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2854 / $2.6007 | Buy Now |
DISTI #
STM32G081RBT6TR
|
EBV Elektronik | (Alt: STM32G081RBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G081RBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G081RBT6TR
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |