-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ9872
|
Newark | Mcu, 32Bit, 64Mhz, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM32G0B1KET6N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3635 |
|
$3.9700 / $6.0100 | Buy Now |
DISTI #
24AJ5890
|
Newark | Stm32G Rohs Compliant: Yes |Stmicroelectronics STM32G0B1KET6N RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 | Buy Now |
DISTI #
497-STM32G0B1KET6N-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1461 In Stock |
|
$2.4569 / $6.4900 | Buy Now |
DISTI #
STM32G0B1KET6N
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 512kByte Flash 1.7V to 3.6V 32-Pin LQFP Tray - Trays (Alt: STM32G0B1KET6N) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6675 | Buy Now |
DISTI #
511-STM32G0B1KET6N
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART RoHS: Compliant | 4456 |
|
$2.4500 / $5.2200 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V RoHS: Compliant Min Qty: 1 | 4456 |
|
$2.7200 / $5.1200 | Buy Now |
|
Future Electronics | Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6800 / $3.0900 | Buy Now |
|
Future Electronics | Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6800 / $3.0900 | Buy Now |
|
Future Electronics | Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5700 / $2.9700 | Buy Now |
DISTI #
STM32G0B1KET6N
|
TME | IC: STM32 ARM microcontroller, 64MHz, LQFP32, 1.7÷3.6VDC, STM32G0 Min Qty: 1 | 0 |
|
$3.7200 / $6.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G0B1KET6N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G0B1KET6N
STMicroelectronics
Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | 2-ch internal adc available | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 32 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 147456 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |