-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm® Cortex®-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9820
|
Newark | Stm32G |Stmicroelectronics STM32G0B1VEI6 RoHS: Not Compliant Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G0B1VEI6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100UFBGA Min Qty: 2496 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3350 | Buy Now |
DISTI #
STM32G0B1VEI6
|
Avnet Americas | MCU 32-Bit STM32G0B1xB ARM Cortex-M0+ RISC 512KB Flash 1.7V to 3.6V 100-Pin UFBGA Tray - Trays (Alt: STM32G0B1VEI6) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3985 | Buy Now |
DISTI #
511-STM32G0B1VEI6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm®, Cortex®, -M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM RoHS: Compliant | 114 |
|
$3.3400 / $6.4100 | Buy Now |
|
Future Electronics | M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM UFBGA 100 7x7x0.6 P 0.5 mm RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks | 0 |
|
$3.5200 | Buy Now |
|
ComSIT USA | Arm Cortex-M0+ 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PBGA100 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32G0B1VEI6
|
Avnet Silica | MCU 32-Bit STM32G0B1xB ARM Cortex-M0+ RISC 512KB Flash 1.7V to 3.6V 100-Pin UFBGA Tray (Alt: STM32G0B1VEI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G0B1VEI6
|
EBV Elektronik | MCU 32-Bit STM32G0B1xB ARM Cortex-M0+ RISC 512KB Flash 1.7V to 3.6V 100-Pin UFBGA Tray (Alt: STM32G0B1VEI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G0B1VEI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G0B1VEI6
STMicroelectronics
Mainstream Arm® Cortex®-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | 3-ch internal adc available | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 94 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 147456 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |