Part Details for STM32G473CCT6 by STMicroelectronics
Overview of STM32G473CCT6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32G473CCT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7774
|
Newark | Stm32G |Stmicroelectronics STM32G473CCT6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G473CCT6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2508 | Buy Now |
DISTI #
STM32G473CCT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 256KByte Flash 1.7V to 3.6V 48-Pin LQFP - Trays (Alt: STM32G473CCT6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0687 / $4.6299 | Buy Now |
DISTI #
511-STM32G473CCT6
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 0 |
|
$4.0900 / $7.4800 | Order Now |
DISTI #
STM32G473CCT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 256KByte Flash 1.7V to 3.6V 48-Pin LQFP - Trays (Alt: STM32G473CCT6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0687 / $4.6299 | Buy Now |
DISTI #
STM32G473CCT6
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex M4 256KByte Flash 1.7V to 3.6V 48-Pin LQFP (Alt: STM32G473CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G473CCT6
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex M4 256KByte Flash 1.7V to 3.6V 48-Pin LQFP (Alt: STM32G473CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | EBV - 32000 |
|
Buy Now |
Part Details for STM32G473CCT6
STM32G473CCT6 CAD Models
STM32G473CCT6 Part Data Attributes:
|
STM32G473CCT6
STMicroelectronics
Buy Now
|
Compare Parts:
STM32G473CCT6
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |