-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32G473VCT3-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
503 In Stock |
|
$5.4319 / $9.5800 | Buy Now |
DISTI #
STM32G473VCT3
|
Avnet Americas | Microcontroller Arm-Based 32-Bit 256K-byte 100-Pin LQFP - Trays (Alt: STM32G473VCT3) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1991 / $5.9162 | Buy Now |
DISTI #
511-STM32G473VCT3
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 256Kbytes of Flash Math Accel, High Analog l RoHS: Compliant | 305 |
|
$5.9600 / $10.0800 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration RoHS: Compliant Min Qty: 1 | 305 |
|
$7.2900 / $9.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 | 0 |
|
$4.9800 | Buy Now |
DISTI #
STM32G473VCT3
|
Avnet Americas | Microcontroller Arm-Based 32-Bit 256K-byte 100-Pin LQFP - Trays (Alt: STM32G473VCT3) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1991 / $5.9162 | Buy Now |
DISTI #
STM32G473VCT3
|
Avnet Silica | Microcontroller Arm-Based 32-Bit 256K-byte 100-Pin LQFP (Alt: STM32G473VCT3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G473VCT3
|
EBV Elektronik | Microcontroller Arm-Based 32-Bit 256K-byte 100-Pin LQFP (Alt: STM32G473VCT3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G473VCT3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G473VCT3
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 86 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 170 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32G473VCT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32G473VCT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32G473VCT6TR | Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration | STMicroelectronics | STM32G473VCT3 vs STM32G473VCT6TR |
STM32G473VCT6 | Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration | STMicroelectronics | STM32G473VCT3 vs STM32G473VCT6 |