-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170MHz with 512Kbytes of Flash memory, Math Accelerator, High Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3585
|
Newark | Stm32G |Stmicroelectronics STM32G473VEH6 RoHS: Not Compliant Min Qty: 2088 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G473VEH6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1799 In Stock |
|
$4.8834 / $8.7300 | Buy Now |
DISTI #
STM32G473VEH6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 100-Pin TFBGA - Trays (Alt: STM32G473VEH6) RoHS: Not Compliant Min Qty: 2088 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 10440 |
|
$4.9763 | Buy Now |
DISTI #
511-STM32G473VEH6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 512Kbytes of Flash Math Accel, High Analog l RoHS: Compliant | 2100 |
|
$4.8900 / $8.1800 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, High Analog level integration RoHS: Compliant Min Qty: 1 | 2100 |
|
$5.0500 / $8.0200 | Buy Now |
DISTI #
STM32G473VEH6
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 100-Pin TFBGA (Alt: STM32G473VEH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | Silica - 1740 |
|
Buy Now | |
DISTI #
C1S730202132499
|
Chip1Stop | Microcontrollers RoHS: Compliant | 150708 |
|
$5.3900 / $7.5350 | Buy Now |
DISTI #
STM32G473VEH6
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 100-Pin TFBGA (Alt: STM32G473VEH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | EBV - 1392 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G473VEH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G473VEH6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170MHz with 512Kbytes of Flash memory, Math Accelerator, High Analog level integration
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32G473VEH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32G473VEH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32G473VEH7XXX | RISC Microcontroller | STMicroelectronics | STM32G473VEH6 vs STM32G473VEH7XXX |
STM32G473VEH6XXX | RISC Microcontroller | STMicroelectronics | STM32G473VEH6 vs STM32G473VEH6XXX |
STM32G473VEH3TR | RISC Microcontroller | STMicroelectronics | STM32G473VEH6 vs STM32G473VEH3TR |
STM32G473VEH3 | RISC Microcontroller | STMicroelectronics | STM32G473VEH6 vs STM32G473VEH3 |