Part Details for STM32G491KEU3 by STMicroelectronics
Overview of STM32G491KEU3 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32G491KEU3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1518
|
Newark | Stm32G |Stmicroelectronics STM32G491KEU3 RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G491KEU3-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 32UFQFPN Min Qty: 2940 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7847 | Buy Now |
DISTI #
STM32G491KEU3
|
Avnet Americas | MCU 32-Bit STM32G491 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 32-Pin UFQFPN Tray - Tape and Reel (Alt: STM32G491KEU3) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8567 | Buy Now |
DISTI #
511-STM32G491KEU3
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Flash Math AccelHigh Analog RoHS: Compliant | 2016 |
|
$4.1300 / $7.2800 | Buy Now |
|
Future Electronics | ARM CORTEX-M4 32B MCU+FPU, 170 MHZ, 512 KB FLASH, 112KB SRAM RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.9800 | Buy Now |
DISTI #
STM32G491KEU3
|
Avnet Silica | MCU 32-Bit STM32G491 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 32-Pin UFQFPN Tray (Alt: STM32G491KEU3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G491KEU3
|
EBV Elektronik | MCU 32-Bit STM32G491 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 32-Pin UFQFPN Tray (Alt: STM32G491KEU3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32G491KEU3
STM32G491KEU3 CAD Models
STM32G491KEU3 Part Data Attributes
|
STM32G491KEU3
STMicroelectronics
Buy Now
|
Compare Parts:
STM32G491KEU3
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |