-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, High Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2259
|
Newark | Mcu, 32Bit, 170Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:170Mhz, Program Memory Size:512Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32G491KEU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1176 |
|
$4.4100 | Buy Now |
DISTI #
58AJ9877
|
Newark | Stm32G Rohs Compliant: Yes |Stmicroelectronics STM32G491KEU6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 | Buy Now |
DISTI #
497-STM32G491KEU6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 32UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2751 In Stock |
|
$3.9110 / $7.1600 | Buy Now |
DISTI #
STM32G491KEU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 512kByte Flash 1.71V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32G491KEU6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.3743 / $4.5624 | Buy Now |
DISTI #
24AJ2259
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 512kByte Flash 1.71V to 3.6V 32-Pin UFQFPN Tray - Bulk (Alt: 24AJ2259) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 325 Partner Stock |
|
$7.0400 / $9.5000 | Buy Now |
DISTI #
511-STM32G491KEU6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory RoHS: Compliant | 2620 |
|
$3.9200 / $7.1600 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, High Analog level integration RoHS: Compliant Min Qty: 1 | 2645 |
|
$4.1900 / $7.3800 | Buy Now |
|
Future Electronics | Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks Container: Tray | 2940Tray |
|
$4.1200 | Buy Now |
|
Future Electronics | Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.1200 / $4.7700 | Buy Now |
|
Future Electronics | Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G491KEU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G491KEU6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, High Analog level integration
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |