-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9880
|
Newark | Stm32G |Stmicroelectronics STM32G491MES6 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G491MES6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80LQFP Min Qty: 540 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8265 | Buy Now |
DISTI #
STM32G491MES6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 512kByte Flash 1.71V to 3.6V 80-Pin LQFP Tray - Trays (Alt: STM32G491MES6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1129 / $5.8181 | Buy Now |
DISTI #
511-STM32G491MES6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Flash RoHS: Compliant | 0 |
|
$5.0700 / $5.8200 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration RoHS: Compliant Min Qty: 1 | 0 |
|
$6.2500 / $8.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks | 0 |
|
$4.9000 | Buy Now |
DISTI #
STM32G491MES6
|
EBV Elektronik | (Alt: STM32G491MES6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G491MES6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G491MES6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |