Part Details for STM32H563IGT6 by STMicroelectronics
Overview of STM32H563IGT6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32H563IGT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32H563IGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 400 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1944 | Buy Now |
DISTI #
STM32H563IGT6
|
Avnet Americas | STM32H - Trays (Alt: STM32H563IGT6) Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.4685 / $6.2227 | Buy Now |
DISTI #
511-STM32H563IGT6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS RoHS: Compliant | 395 |
|
$5.7100 / $10.0700 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 1-MByte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 395 |
|
$6.4200 / $9.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$5.2400 | Buy Now |
DISTI #
83665338
|
Verical | MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 200 |
|
$6.4952 / $7.8177 | Buy Now |
DISTI #
STM32H563IGT6
|
Avnet Silica | STM32H (Alt: STM32H563IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730202151254
|
Chip1Stop | Microcontrollers RoHS: Compliant | 200 |
|
$7.2620 / $9.9350 | Buy Now |
DISTI #
STM32H563IGT6
|
EBV Elektronik | STM32H (Alt: STM32H563IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |