-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KB RAM, 550 MHz CPU, L1 cache, external memory interface, subset of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H723ZGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1345
|
Newark | Mcu, 32Bit, 550Mhz, 1.62V-3.6V, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32H723ZGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 898 |
|
$8.2000 / $12.9700 | Buy Now |
DISTI #
STM32H723ZGT6
|
Avnet Americas | ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB - Trays (Alt: STM32H723ZGT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.1869 / $7.6361 | Buy Now |
DISTI #
STM32H723ZGT6
|
Avnet Americas | ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB - Trays (Alt: STM32H723ZGT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.1869 / $7.6361 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KB RAM, 550 MHz CPU, L1 cache, external memory interface, subset of peripherals RoHS: Compliant Min Qty: 1 | 1004 |
|
$8.1300 / $13.1700 | Buy Now |
DISTI #
STM32H723ZGT6
|
TME | IC: STM32 ARM microcontroller, 550MHz, LQFP144, 1.62÷3.6VDC Min Qty: 1 | 29 |
|
$10.5700 / $15.7000 | Buy Now |
DISTI #
STM32H723ZGT6
|
Avnet Silica | ARM MCU STM32 Family STM32H7 Series Microcontrollers ARM CortexM7F 32 bit 550 MHz 1 MB (Alt: STM32H723ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Silica - 7260 |
|
Buy Now | |
DISTI #
STM32H723ZGT6
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 104 |
|
$5.9400 / $8.0100 | Buy Now |
DISTI #
STM32H723ZGT6
|
EBV Elektronik | ARM MCU STM32 Family STM32H7 Series Microcontrollers ARM CortexM7F 32 bit 550 MHz 1 MB (Alt: STM32H723ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | EBV - 180 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days | 1788 Stock,1530 Available |
|
$7.4100 / $9.4100 | Buy Now |
|
Vyrian | Peripheral ICs | 4263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H723ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H723ZGT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KB RAM, 550 MHz CPU, L1 cache, external memory interface, subset of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | ||
Number of I/O Lines | 112 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 144 | |
Number of Timers | 22 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 577536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 550 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the STM32H723ZGT6 is 550 MHz.
The STM32H723ZGT6 has 1 MB of flash memory.
The maximum ambient temperature range for the STM32H723ZGT6 is -40°C to 125°C.
Yes, the STM32H723ZGT6 supports USB OTG (On-The-Go) and can operate as a USB host or device.
The power consumption of the STM32H723ZGT6 in low-power mode (Stop mode) is approximately 20 μA/MHz.