-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 512 KBytes Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7803
|
Newark | Stm32H |Stmicroelectronics STM32H725AEI6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32H725AEI6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 169UFBGA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2471 In Stock |
|
$8.3929 / $12.1600 | Buy Now |
DISTI #
STM32H725AEI6
|
Avnet Americas | - Trays (Alt: STM32H725AEI6) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.9950 / $8.3389 | Buy Now |
DISTI #
511-STM32H725AEI6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 512 KBytes Flash, 564 KBytes RA RoHS: Compliant | 2456 |
|
$7.6900 / $12.1400 | Buy Now |
DISTI #
V36:1790_24691368
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2327 | Americas - 2496 |
|
$7.6060 / $11.5350 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 512 KBytes Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals RoHS: Compliant Min Qty: 1 | 2456 |
|
$8.2200 / $11.9000 | Buy Now |
|
Future Electronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Container: Tray | 0Tray |
|
$7.4600 | Buy Now |
DISTI #
78407891
|
Verical | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 2496 |
|
$7.6060 / $11.5350 | Buy Now |
DISTI #
STM32H725AEI6
|
Avnet Americas | - Trays (Alt: STM32H725AEI6) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.9950 / $8.3389 | Buy Now |
|
Ameya Holding Limited | 4927 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H725AEI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H725AEI6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 512 KBytes Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-169 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 121 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 169 | |
Number of Timers | 24 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 577536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 550 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |