-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 Kbytes RAM, 550 MHz CPU, L1 cache, external memory interface, subset of peripherals, including a Crypto accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7825
|
Newark | Stm32H |Stmicroelectronics STM32H733ZGI6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32H733ZGI6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144UFBGA Min Qty: 2496 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0601 | Buy Now |
DISTI #
STM32H733ZGI6
|
Avnet Americas | - Trays (Alt: STM32H733ZGI6) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.6975 / $9.0716 | Buy Now |
DISTI #
511-STM32H733ZGI6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 Kbytes RAM, RoHS: Compliant | 0 |
|
$8.0500 | Order Now |
DISTI #
V36:1790_24691417
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2406 | Americas - 2496 |
|
$7.9550 / $10.4080 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 Kbytes RAM, 550 MHz CPU, L1 cache, external memory interface, subset of peripherals, including a Crypto accelerator RoHS: Compliant Min Qty: 1 | 0 |
|
$8.9400 / $12.9500 | Buy Now |
|
Future Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin UFBGA Tray RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 | 0 |
|
$7.8000 | Buy Now |
DISTI #
78446000
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 2496 |
|
$7.9550 / $10.4080 | Buy Now |
DISTI #
STM32H733ZGI6
|
Avnet Americas | - Trays (Alt: STM32H733ZGI6) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.6975 / $9.0716 | Buy Now |
DISTI #
STM32H733ZGI6
|
Avnet Silica | (Alt: STM32H733ZGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H733ZGI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H733ZGI6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 Kbytes RAM, 550 MHz CPU, L1 cache, external memory interface, subset of peripherals, including a Crypto accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 114 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 144 | |
Number of Timers | 26 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 577536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 550 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |