-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7530
|
Newark | Mcu, Arm Cortex-M7, 400Mhz, Lqfp-208, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:400Mhz, Program Memory Size:2Mb, Ram Memory Size:1Mb, No. Of Pins:208Pins, Mcurohs Compliant: Yes |Stmicroelectronics STM32H743BIT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2907 |
|
$14.3600 / $19.4600 | Buy Now |
DISTI #
497-18562-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 208LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3440 In Stock |
|
$12.7966 / $18.5300 | Buy Now |
DISTI #
STM32H743BIT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray - Trays (Alt: STM32H743BIT6) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 2160 |
|
$11.4028 / $12.9756 | Buy Now |
DISTI #
511-STM32H743BIT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M RoHS: Compliant | 1643 |
|
$12.7900 / $18.5300 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals RoHS: Compliant Min Qty: 1 | 1643 |
|
$12.5300 / $18.1600 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks Container: Tray | 31212Tray |
|
$11.7000 / $11.9500 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 19756Tray |
|
$11.7000 / $12.2800 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks Container: Tray | 1080Tray |
|
$11.7000 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$11.7000 / $12.2800 | Buy Now |
DISTI #
STM32H743BIT6
|
TME | IC: ARM microcontroller, 400MHz, LQFP208, 1.62÷3.6VDC, -40÷85°C Min Qty: 1 | 2 |
|
$19.7400 / $30.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743BIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743BIT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 168 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 208 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |