-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32H743IGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
375 In Stock |
|
$11.3210 / $16.4000 | Buy Now |
DISTI #
STM32H743IGT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M7 RISC 1MB Flash 176-Pin LQFP Tray - Trays (Alt: STM32H743IGT6) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.0884 / $11.4799 | Buy Now |
DISTI #
511-STM32H743IGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1MByte of Flash 1MB RAM, 480 MH RoHS: Compliant | 400 |
|
$11.3100 / $16.3800 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals RoHS: Compliant Min Qty: 1 | 400 |
|
$11.0800 / $16.0500 | Buy Now |
|
Future Electronics | ARM Cortex-M7 series Microcontroller IC 32-Bit 480MHz 1MB FLASH 176-LQFP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 1200Tray |
|
$11.4100 | Buy Now |
|
Future Electronics | ARM Cortex-M7 series Microcontroller IC 32-Bit 480MHz 1MB FLASH 176-LQFP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Tray | 0Tray |
|
$11.0900 / $11.3200 | Buy Now |
DISTI #
STM32H743IGT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M7 RISC 1MB Flash 176-Pin LQFP Tray - Trays (Alt: STM32H743IGT6) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.0884 / $11.4799 | Buy Now |
DISTI #
STM32H743IGT6
|
TME | IC: ARM microcontroller, 480MHz, LQFP176, 1.62÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$13.3500 / $19.1200 | RFQ |
|
Ameya Holding Limited | 1975 |
|
RFQ | ||
DISTI #
STM32H743IGT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M7 RISC 1MB Flash 176-Pin LQFP Tray - Trays (Alt: STM32H743IGT6) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.0884 / $11.4799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743IGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743IGT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 176 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |