-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1652
|
Newark | Mcu, 32Bit, 400Mhz, Ufbga-176, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:480Mhz, Program Memory Size:2Mb, No. Of Pins:176Pins Rohs Compliant: Yes |Stmicroelectronics STM32H743IIK6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28752 |
|
$13.1400 / $18.0000 | Buy Now |
DISTI #
47AC1652
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray - Bulk (Alt: 47AC1652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 7147 Partner Stock |
|
$13.8100 / $18.0000 | Buy Now |
DISTI #
STM32H743IIK6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32H743IIK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$10.2848 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals RoHS: Compliant Min Qty: 1 | 14391 |
|
$12.2300 / $17.6400 | Buy Now |
DISTI #
STM32H743IIK6
|
TME | IC: STM32 ARM microcontroller, 400MHz, UFBGA201, 1.62÷3.6VDC Min Qty: 1 | 0 |
|
$18.2100 / $19.9600 | RFQ |
DISTI #
STM32H743IIK6
|
Avnet Silica | (Alt: STM32H743IIK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 17 Weeks, 0 Days | Silica - 1848 |
|
Buy Now | |
DISTI #
C1S730201106655
|
Chip1Stop | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 201-Pin UFBGA Tray/Tube RoHS: Compliant | 403 |
|
$12.5010 / $17.8090 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MCU 32BIT 2MB FLASH 176UFBGA | 523 |
|
$7.1916 / $9.4213 | Buy Now |
DISTI #
STM32H743IIK6
|
EBV Elektronik | (Alt: STM32H743IIK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 21 Weeks, 0 Days | EBV - 1176 |
|
Buy Now | |
|
LCSC | 2MB 1.62V3.6V 1MB 480MHz FLASH 140 UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS | 254 |
|
$6.7693 / $8.8677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743IIK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743IIK6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-201 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B201 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 201 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |