-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8221
|
Newark | Mcu, 32 Bit, 2Mb, 480Mhz, Tfbga-100, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Device Core:Arm Cortex-M7F, Data Bus Width:32 Bit, Operating Frequency Max:480Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics STM32H743VIH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$8.9700 | Buy Now |
DISTI #
STM32H743VIH6
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex M7, 480 MHz, 2 Megabytes, 1 Megabytes, 100 Pins, TFBGA - Trays (Alt: STM32H743VIH6) RoHS: Compliant Min Qty: 2088 Package Multiple: 2088 Container: Tray | 0 |
|
$8.7986 / $9.3485 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals RoHS: Compliant Min Qty: 1 | 3167 |
|
$9.4400 / $15.8500 | Buy Now |
DISTI #
SMC-STM32H743VIH6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 716 |
|
RFQ | |
DISTI #
STM32H743VIH6
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex M7, 480 MHz, 2 Megabytes, 1 Megabytes, 100 Pins, TFBGA (Alt: STM32H743VIH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 17 Weeks, 0 Days | Silica - 696 |
|
Buy Now | |
DISTI #
STM32H743VIH6
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex M7, 480 MHz, 2 Megabytes, 1 Megabytes, 100 Pins, TFBGA (Alt: STM32H743VIH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 21 Weeks, 0 Days | EBV - 348 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 100TFBGA | 11000 |
|
$5.1429 / $6.6428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743VIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743VIH6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-09-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 100 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |