-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1654
|
Newark | Mcu, Arm Cortex-M7, 400Mhz, Lqfp-100, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:400Mhz, Program Memory Size:2Mb, Ram Memory Size:1Mb, No. Of Pins:100Pins, Mcurohs Compliant: Yes |Stmicroelectronics STM32H743VIT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13224 |
|
$10.7700 / $15.6000 | Buy Now |
DISTI #
STM32H743VIT6
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M7, 480 MHz, 2 MB, 1 MB, 100 Pins, LQFP - Trays (Alt: STM32H743VIT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1580 |
|
$8.8970 | Buy Now |
DISTI #
47AC1654
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M7, 480 MHz, 2 MB, 1 MB, 100 Pins, LQFP - Bulk (Alt: 47AC1654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 301 Partner Stock |
|
$11.7800 / $15.6000 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals RoHS: Compliant Min Qty: 1 | 19641 |
|
$9.3400 / $17.3800 | Buy Now |
DISTI #
STM32H743VIT6
|
TME | IC: STM32 ARM microcontroller, 400MHz, LQFP100, 1.71÷3.6VDC Min Qty: 1 | 0 |
|
$11.5200 / $18.6500 | RFQ |
DISTI #
SMC-STM32H743VIT6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 84 |
|
RFQ | |
DISTI #
STM32H743VIT6
|
Avnet Silica | (Alt: STM32H743VIT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 15210 |
|
Buy Now | |
DISTI #
C1S730201171853
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes | 5942 |
|
$9.6790 / $15.4220 | Buy Now |
DISTI #
C1S730201277041
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Bulk | 510 |
|
$9.8900 / $12.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure100-LQFP | 3665 |
|
$4.2677 / $4.9723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743VIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743VIT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 100 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |