-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU with 1MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32H745ZGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8784 | Buy Now |
DISTI #
STM32H745ZGT6
|
Avnet Americas | MCU 32-Bit STM32H745 ARM Cortex-M7/ARM Cortex-M4F RISC 1MB Flash 1.62V to 3.6V 144-Pin LQFP Tray - Trays (Alt: STM32H745ZGT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$11.1143 | Buy Now |
DISTI #
511-STM32H745ZGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU 1MBytes of RoHS: Compliant | 0 |
|
$12.1900 / $16.3500 | Order Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU with 1MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS RoHS: Compliant Min Qty: 1 | 0 |
|
$11.9500 / $16.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks Container: Tray | 1440Tray |
|
$11.2400 | Buy Now |
DISTI #
83688053
|
Verical | MCU 32-bit ARM Cortex M7/M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 3960 |
|
$11.0810 / $12.7440 | Buy Now |
DISTI #
STM32H745ZGT6
|
TME | IC: STM32 ARM microcontroller, 480MHz, LQFP144, 1.62÷3.6VDC Min Qty: 1 | 0 |
|
$14.7400 / $21.5500 | RFQ |
DISTI #
STM32H745ZGT6
|
Avnet Silica | MCU 32-Bit STM32H745 ARM Cortex-M7/ARM Cortex-M4F RISC 1MB Flash 1.62V to 3.6V 144-Pin LQFP Tray (Alt: STM32H745ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 360 |
|
Buy Now | |
DISTI #
C1S730202139030
|
Chip1Stop | Microcontrollers RoHS: Compliant | 1080 |
|
$11.3230 / $16.1960 | Buy Now |
DISTI #
STM32H745ZGT6
|
EBV Elektronik | MCU 32-Bit STM32H745 ARM Cortex-M7/ARM Cortex-M4F RISC 1MB Flash 1.62V to 3.6V 144-Pin LQFP Tray (Alt: STM32H745ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H745ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H745ZGT6
STMicroelectronics
High-performance and DSP with DP-FPU, Dual core Arm Cortex-M7+ Cortex-M4 MCU with 1MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 97 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 144 | |
Number of Timers | 22 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1048576 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 462 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |