Part Details for STM32H753IIK6TR by STMicroelectronics
Overview of STM32H753IIK6TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM32H753IIK6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32H753IIK6TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176UFBGA Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9739 | Buy Now |
DISTI #
STM32H753IIK6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32H753IIK6TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.6329 / $13.2374 | Buy Now |
DISTI #
511-STM32H753IIK6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 2MBytes Flash 1MB RAM 480 MHz CPU RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$11.1500 | Buy Now |
DISTI #
STM32H753IIK6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32H753IIK6TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.6329 / $13.2374 | Buy Now |
DISTI #
STM32H753IIK6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32H753IIK6TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.6329 / $13.2374 | Buy Now |
|
Win Source Electronics | CONTROLLER / PROCESSOR / ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 400MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10) | 24400 |
|
$12.4350 / $18.6530 | Buy Now |
Part Details for STM32H753IIK6TR
STM32H753IIK6TR CAD Models
STM32H753IIK6TR Part Data Attributes
|
STM32H753IIK6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H753IIK6TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | UFBGA176+25 - 201-BALL; CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |