STM32H753XIH6
STMicroelectronics
Description: High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals

Overview of STM32H753XIH6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32H753XIH6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC7535
Newark Mcu, Arm Cortex-M7, 400Mhz, Tfbga-240, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:480Mhz, Program Memory Size:2Mb, No. Of Pins:265Pins Rohs Compliant: Yes |Stmicroelectronics STM32H753XIH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4584
  • 1 $22.1400
  • 10 $20.3600
  • 25 $19.5200
  • 50 $17.9400
  • 100 $16.3600
  • 357 $15.3000
$15.3000 / $22.1400 Buy Now
DISTI # 497-18567-ND
DigiKey IC MCU 32BIT 2MB FLASH TFBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray 3122
In Stock
  • 1 $21.1000
  • 10 $19.3880
  • 25 $18.5844
  • 119 $16.3744
  • 238 $15.5708
  • 476 $14.5662
$14.5662 / $21.1000 Buy Now
DISTI # STM32H753XIH6
Avnet Americas MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 240-Pin TFBGA Tray - Trays (Alt: STM32H753XIH6) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray 14440
  • 119 $14.2093
  • 130 $14.2093
  • 240 $14.2093
  • 600 $14.2093
  • 1,200 $14.2093
  • 6,000 $14.2093
  • 12,000 $14.2093
  • 60,000 $14.2093
  • 120,000 $14.2093
  • 600,000 $14.2093
$14.2093 Buy Now
DISTI # 52AC7535
Avnet Americas MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 240-Pin TFBGA Tray - Bulk (Alt: 52AC7535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 587 Partner Stock
  • 1 $21.2800
  • 10 $19.6400
  • 25 $18.7500
  • 50 $17.7500
  • 100 $16.7600
$16.7600 / $21.2800 Buy Now
DISTI # 511-STM32H753XIH6
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M RoHS: Compliant 4267
  • 1 $21.1000
  • 10 $19.3900
  • 25 $18.5900
  • 100 $15.5800
  • 250 $14.5700
$14.5700 / $21.1000 Buy Now
STMicroelectronics High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals RoHS: Compliant Min Qty: 1 4267
  • 1 $20.6800
  • 10 $19.0000
  • 25 $18.2200
  • 100 $15.2700
  • 250 $14.2800
  • 500 $14.2800
$14.2800 / $20.6800 Buy Now
Future Electronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 20 Weeks Container: Tray 595
Tray
  • 119 $13.1000
  • 238 $13.0300
  • 357 $12.9600
$12.9600 / $13.1000 Buy Now
Future Electronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M RoHS: Compliant pbFree: Yes Min Qty: 714 Package Multiple: 119 Lead time: 20 Weeks Container: Tray 0
Tray
  • 119 $12.9600
$12.9600 Buy Now
DISTI # STM32H753XIH6
Avnet Silica MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 240-Pin TFBGA Tray (Alt: STM32H753XIH6) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 17 Weeks, 0 Days Silica - 3808
Buy Now
DISTI # STM32H753XIH6
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 240-Pin TFBGA Tray (Alt: STM32H753XIH6) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 18 Weeks, 0 Days EBV - 5355
Buy Now
Win Source Electronics IC MCU 32BIT 2MB FLASH TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14) 2000
  • 1 $70.6530
  • 2 $57.9710
  • 3 $56.1600
  • 4 $54.3480
  • 5 $52.5370
  • 7 $47.1020
$47.1020 / $70.6530 Buy Now

CAD Models for STM32H753XIH6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32H753XIH6 by STMicroelectronics

STM32H753XIH6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TFBGA-240
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Additional Feature
TFBGA240+25 - 265 BALL; CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M7
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B240
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
168
Number of Terminals
240
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
1085440
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.1 mm
Speed
400 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32H753XIH6
    STMicroelectronics
    High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
    VS

Related Parts for STM32H753XIH6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32H753XIH6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32H753XIH6 by STMicroelectronics

  • Please alert me when STM32H753XIH6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32H753XIH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32H753XIH6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32H753XIH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32H753XIH6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32H753XIH6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: