-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, SMPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32H755BIT6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 208LQFP Min Qty: 360 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6843 | Buy Now |
DISTI #
STM32H755BIT6
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32H755BIT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$13.0854 / $14.8902 | Buy Now |
DISTI #
511-STM32H755BIT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M RoHS: Compliant | 53 |
|
$14.0800 / $19.7100 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, SMPS RoHS: Compliant Min Qty: 1 | 53 |
|
$13.8000 / $19.3200 | Buy Now |
|
Future Electronics | HIGH-PERFORMANCE AND DSP WITH DP RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$14.4000 | Buy Now |
DISTI #
STM32H755BIT6
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32H755BIT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$13.0854 / $14.8902 | Buy Now |
DISTI #
STM32H755BIT6
|
TME | IC: ARM microcontroller, 480MHz, LQFP208, 1.62÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$18.1500 / $22.8800 | RFQ |
DISTI #
STM32H755BIT6
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32H755BIT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$13.0854 / $14.8902 | Buy Now |
DISTI #
STM32H755BIT6
|
Avnet Silica | 16/32-BITS MICROS (Alt: STM32H755BIT6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 3 Days | Silica - 216 |
|
Buy Now | |
DISTI #
STM32H755BIT6
|
EBV Elektronik | 16/32-BITS MICROS (Alt: STM32H755BIT6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H755BIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H755BIT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, SMPS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4/M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 148 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 208 | |
Number of Timers | 28 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 462 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |