-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4742
|
Newark | Mcu, 32Bit, 600Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32H7S3Z8T6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$9.6500 / $10.6800 | Buy Now |
DISTI #
497-STM32H7S3Z8T6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 144LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
200 In Stock |
|
$5.5495 / $9.7800 | Buy Now |
DISTI #
STM32H7S3Z8T6
|
Avnet Americas | STM32 High Performance MCUs - Trays (Alt: STM32H7S3Z8T6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 200 |
|
$5.3117 / $6.0444 | Buy Now |
DISTI #
511-STM32H7S3Z8T6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 512KB Flash 564KB RAM 550MHz CPU RoHS: Compliant | 200 |
|
$8.4300 / $9.7800 | Buy Now |
DISTI #
V99:2348_28472974
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 64KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2403 | Americas - 200 |
|
$5.4630 / $6.9660 | Buy Now |
|
STMicroelectronics | High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP, cache, USB HS PHY RoHS: Compliant Min Qty: 1 | 200 |
|
$6.8400 / $9.5800 | Buy Now |
|
Future Electronics | STM32H Series 64 kB Flash 620 kB RAM 600 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 360 Lead time: 17 Weeks Container: Tray | 200Tray |
|
$5.3600 | Buy Now |
DISTI #
78972762
|
Verical | MCU 32-bit ARM Cortex M7 RISC 64KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 200 |
|
$5.4630 / $6.9660 | Buy Now |
DISTI #
78449289
|
Verical | MCU 32-bit ARM Cortex M7 RISC 64KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 200 |
|
$8.5250 / $12.2125 | Buy Now |
DISTI #
STM32H7S3Z8T6
|
Avnet Silica | STM32 High Performance MCUs (Alt: STM32H7S3Z8T6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy