-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L010R8T6TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4018 | Buy Now |
DISTI #
STM32L010R8T6TR
|
Avnet Americas | MCU 32-Bit STM32L010 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32L010R8T6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2495 / $1.4219 | Buy Now |
DISTI #
511-STM32L010R8T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 64-Kbytes of Flash, 32 MHz CPU RoHS: Compliant | 0 |
|
$1.2500 / $2.8500 | Order Now |
|
STMicroelectronics | Ultra-low-power value line Arm Cortex-M0+ MCU with 64-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6600 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2000 | Buy Now |
DISTI #
STM32L010R8T6TR
|
Avnet Americas | MCU 32-Bit STM32L010 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32L010R8T6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2495 / $1.4219 | Buy Now |
DISTI #
STM32L010R8T6TR
|
Avnet Silica | MCU 32-Bit STM32L010 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 64-Pin LQFP T/R (Alt: STM32L010R8T6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L010R8T6TR
|
EBV Elektronik | MCU 32-Bit STM32L010 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 64-Pin LQFP T/R (Alt: STM32L010R8T6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L010R8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L010R8T6TR
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |