-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L051K6U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5427
|
Newark | Mcu, Arm Cortex-M0+, 32Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32L051K6U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23353 |
|
$1.9900 / $2.7600 | Buy Now |
DISTI #
STM32L051K6U6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray - Trays (Alt: STM32L051K6U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.1364 / $1.1714 | Buy Now |
DISTI #
STM32L051K6U6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray - Trays (Alt: STM32L051K6U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.1364 / $1.1714 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 5566 |
|
$1.3100 / $2.4400 | Buy Now |
DISTI #
STM32L051K6U6
|
TME | IC: STM32 ARM microcontroller, 32MHz, UFQFPN32, 1.65÷3.6VDC Min Qty: 1 | 0 |
|
$2.6500 / $4.3600 | RFQ |
DISTI #
STM32L051K6U6
|
Avnet Silica | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 32kB Flash 32Pin UFQFPN Tray (Alt: STM32L051K6U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 980 |
|
Buy Now | |
DISTI #
STM32L051K6U6
|
EBV Elektronik | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 32kB Flash 32Pin UFQFPN Tray (Alt: STM32L051K6U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | EBV - 3920 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 9625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L051K6U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L051K6U6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L051K6U6 is 32 MHz, which can be achieved using the internal high-speed internal oscillator (HSI) or an external clock source.
The STM32L051K6U6 can consume as low as 350 nA/MHz in Stop mode and 1.3 µA in Standby mode, making it suitable for battery-powered applications.
Yes, the STM32L051K6U6 is rated for operation in the industrial temperature range of -40°C to 85°C, making it suitable for use in industrial control systems and other applications that require operation in harsh environments.
Yes, the STM32L051K6U6 has built-in security features such as a cryptographic accelerator, a true random number generator, and a secure boot mechanism to protect against unauthorized access and ensure the integrity of the device.
Yes, the STM32L051K6U6 is designed for use in battery-powered devices, with a range of low-power modes and a low current consumption of 350 nA/MHz in Stop mode, making it suitable for use in battery-powered devices such as IoT sensors and wearables.