-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L051K8U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1135
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32L051K8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2835 |
|
$0.8180 | Buy Now |
DISTI #
79AH7018
|
Newark | Stm32 Ultra Low Power Mcus Rohs Compliant: Yes |Stmicroelectronics STM32L051K8U6 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.4100 | Buy Now |
DISTI #
STM32L051K8U6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray - Trays (Alt: STM32L051K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 2940 |
|
$1.2772 / $1.3570 | Buy Now |
DISTI #
52Y1135
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray - Bulk (Alt: 52Y1135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2835 Partner Stock |
|
$1.7000 / $2.6400 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 755 |
|
$1.2700 / $2.1200 | Buy Now |
DISTI #
STM32L051K8U6
|
TME | IC: STM32 ARM microcontroller, 32MHz, UFQFPN32, 1.65÷3.6VDC Min Qty: 1 | 0 |
|
$2.8700 / $4.2600 | RFQ |
DISTI #
STM32L051K8U6
|
Avnet Silica | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 32Pin UFQFPN Tray (Alt: STM32L051K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 75460 |
|
Buy Now | |
DISTI #
STM32L051K8U6
|
EBV Elektronik | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 32Pin UFQFPN Tray (Alt: STM32L051K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | EBV - 25970 |
|
Buy Now | |
|
LCSC | ARM-MSeries 32MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS | 5236 |
|
$0.7775 / $1.4101 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days | 1499 Stock,1247 Available |
|
$2.4400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L051K8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L051K8U6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L051K8U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L051K8U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L051K8U6DTR | STMicroelectronics | $2.8942 | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STM32L051K8U6 vs STM32L051K8U6DTR |
STM32L051K8U7TR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STM32L051K8U6 vs STM32L051K8U7TR |
STM32L051K8U7D | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L051K8U6 vs STM32L051K8U7D |
STM32L051K8U3DTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L051K8U6 vs STM32L051K8U3DTR |
STM32L051K8U3TR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STM32L051K8U6 vs STM32L051K8U3TR |
STM32L051K8U3 | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STM32L051K8U6 vs STM32L051K8U3 |
STM32L051K8U6D | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L051K8U6 vs STM32L051K8U6D |
STM32L051K8U3D | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L051K8U6 vs STM32L051K8U3D |