Microcontrollers and Processors
STM32L051R8T7
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz

Overview of STM32L051R8T7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32L051R8T7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-18573-ND
DigiKey IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray 960
In Stock
  • 1 $3.6400
  • 10 $2.4340
  • 25 $2.1200
  • 160 $1.8073
$1.8073 / $3.6400 Buy Now
DISTI # STM32L051R8T7
Avnet Americas MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray - Trays (Alt: STM32L051R8T7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 960 $1.9012
$1.9012 Buy Now
DISTI # 511-STM32L051R8T7
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz RoHS: Compliant 867
  • 1 $3.6400
  • 10 $2.1200
  • 100 $1.8100
  • 960 $1.8000
$1.8000 / $3.6400 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz RoHS: Compliant Min Qty: 1 867
  • 1 $3.5700
  • 10 $2.0800
  • 100 $1.7700
  • 250 $1.7700
  • 500 $1.7700
$1.7700 / $3.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks 0
  • 960 $1.9700
$1.9700 Buy Now
DISTI # STM32L051R8T7
Avnet Silica MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray (Alt: STM32L051R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L051R8T7
EBV Elektronik MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray (Alt: STM32L051R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32L051R8T7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L051R8T7 by STMicroelectronics

STM32L051R8T7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
7
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
6
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Current-Max
6.8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L051R8T7
    STMicroelectronics
    Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz
    VS

Related Parts for STM32L051R8T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L051R8T7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L051R8T7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L051R8T7 would you like to use for your alert(s)?
  • Please alert me when STM32L051R8T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L051R8T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L051R8T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L051R8T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L051R8T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L051R8T7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: