-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7869
|
Newark | Stm32L |Stmicroelectronics STM32L071RZH6 RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
75Y3127
|
Newark | Mcu, 32Bit, Cortex-M0+, 32Mhz, Tfbga-64, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:192Kb, Ram Memory Size:20Kb, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32L071RZH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $6.2700 | Buy Now |
DISTI #
497-18508-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 64UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
53733 In Stock |
|
$2.3566 / $4.4500 | Buy Now |
DISTI #
STM32L071RZH6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin TFBGA Tray - Trays (Alt: STM32L071RZH6) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.2816 | Buy Now |
DISTI #
511-STM32L071RZH6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 3344 |
|
$2.3600 / $4.4500 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 3344 |
|
$2.3100 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 Lead time: 12 Weeks | 0 |
|
$2.3600 | Buy Now |
DISTI #
STM32L071RZH6
|
TME | IC: STM32 ARM microcontroller, 32MHz, TFBGA64, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$3.3500 / $5.4600 | RFQ |
DISTI #
STM32L071RZH6
|
Avnet Silica | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin TFBGA Tray (Alt: STM32L071RZH6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days | Silica - 3840 |
|
Buy Now | |
DISTI #
STM32L071RZH6
|
EBV Elektronik | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin TFBGA Tray (Alt: STM32L071RZH6) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L071RZH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L071RZH6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-64 | |
Manufacturer Package Code | TFBGA 64 5x5x1.2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L071RZH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L071RZH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L071RZH7 | RISC MICROCONTROLLER | STMicroelectronics | STM32L071RZH6 vs STM32L071RZH7 |
STM32L071RZH3 | RISC MICROCONTROLLER | STMicroelectronics | STM32L071RZH6 vs STM32L071RZH3 |
STM32L071RZH6TR | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L071RZH6 vs STM32L071RZH6TR |
STM32L071RZH3TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L071RZH6 vs STM32L071RZH3TR |