STM32L071RZH6TR
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU

Overview of STM32L071RZH6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32L071RZH6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # STM32L071RZH6TR-ND
DigiKey IC MCU 32BIT 192KB FLASH 64TFBGA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.3164
$2.3164 Buy Now
DISTI # STM32L071RZH6TR
Avnet Americas MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin TFBGA T/R - Tape and Reel (Alt: STM32L071RZH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,500 $2.2816
$2.2816 Buy Now
DISTI # 511-STM32L071RZH6TR
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU RoHS: Compliant 1110
  • 1 $4.9000
  • 10 $4.4000
  • 100 $3.6100
  • 250 $3.4200
  • 500 $3.0700
  • 1,000 $2.5900
  • 2,500 $2.3100
$2.3100 / $4.9000 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 1110
  • 1 $4.8000
  • 10 $4.3100
  • 100 $3.5400
  • 250 $3.3500
  • 500 $3.0100
$3.0100 / $4.8000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks 0
  • 2,500 $2.3600
$2.3600 Buy Now
DISTI # STM32L071RZH6TR
Avnet Silica MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin TFBGA T/R (Alt: STM32L071RZH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 52500
Buy Now
DISTI # STM32L071RZH6TR
EBV Elektronik MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin TFBGA T/R (Alt: STM32L071RZH6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32L071RZH6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L071RZH6TR by STMicroelectronics

STM32L071RZH6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TFBGA-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B64
JESD-609 Code
e1
Length
5 mm
Moisture Sensitivity Level
3
Number of DMA Channels
7
Number of I/O Lines
50
Number of Terminals
64
Number of Timers
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM (words)
196608
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L071RZH6TR
    STMicroelectronics
    Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU
    VS

Alternate Parts for STM32L071RZH6TR

This table gives cross-reference parts and alternative options found for STM32L071RZH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L071RZH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L071RZH7 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH6TR vs STM32L071RZH7
STM32L071RZH3 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH6TR vs STM32L071RZH3
STM32L071RZH6 Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L071RZH6TR vs STM32L071RZH6
STM32L071RZH3TR RISC MICROCONTROLLER STMicroelectronics STM32L071RZH6TR vs STM32L071RZH3TR
Part Number Description Manufacturer Compare
STM32L071RZH3TR RISC MICROCONTROLLER STMicroelectronics STM32L071RZH6TR vs STM32L071RZH3TR
STM32L071RZH3 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH6TR vs STM32L071RZH3
STM32L071RZH7 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH6TR vs STM32L071RZH7
STM32L071RZH6 Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L071RZH6TR vs STM32L071RZH6

Related Parts for STM32L071RZH6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L071RZH6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L071RZH6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L071RZH6TR would you like to use for your alert(s)?
  • Please alert me when STM32L071RZH6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L071RZH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L071RZH6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L071RZH6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L071RZH6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L071RZH6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: