STM32L071RZT6
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU

Overview of STM32L071RZT6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32L071RZT6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y3128
Newark Mcu, 32Bit, 32Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:192Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L071RZT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2729
  • 1 $2.8400
  • 10 $2.8400
  • 25 $2.8400
  • 50 $2.8400
  • 100 $2.8400
  • 320 $2.8400
  • 640 $2.8400
$2.8400 Buy Now
DISTI # 497-17502-ND
DigiKey IC MCU 32BIT 192KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray 1105
In Stock
  • 1 $6.3600
  • 10 $4.2990
  • 25 $3.7656
  • 80 $3.2496
  • 230 $2.9010
  • 440 $2.7308
  • 960 $2.5616
  • 2,880 $2.3763
$2.3763 / $6.3600 Buy Now
DISTI # 75Y3128
Avnet Americas MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray - Bulk (Alt: 75Y3128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 97 Partner Stock
  • 1 $5.7500
  • 10 $4.3700
  • 25 $4.3000
  • 50 $4.2400
  • 100 $4.1700
$4.1700 / $5.7500 Buy Now
DISTI # STM32L071RZT6
Avnet Americas MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray - Trays (Alt: STM32L071RZT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 960 $2.6287
$2.6287 Buy Now
DISTI # 511-STM32L071RZT6
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU RoHS: Compliant 1011
  • 1 $5.0900
  • 10 $3.2500
  • 100 $2.9000
  • 250 $2.7300
  • 500 $2.5700
  • 960 $2.5600
  • 2,880 $2.3700
$2.3700 / $5.0900 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 1011
  • 1 $4.9900
  • 10 $3.1900
  • 100 $2.8500
  • 250 $2.6900
  • 500 $2.5200
$2.5200 / $4.9900 Buy Now
Future Electronics STM32L Series 192 kB Flash 20 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray 0
Tray
  • 960 $2.5800
$2.5800 Buy Now
Future Electronics STM32L Series 192 kB Flash 20 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray 0
Tray
  • 960 $2.5800
$2.5800 Buy Now
Future Electronics STM32L Series 192 kB Flash 20 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray 0
Tray
  • 960 $2.5100
$2.5100 Buy Now
Future Electronics STM32L Series 192 kB Flash 20 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray 0
Tray
  • 960 $2.5100
$2.5100 Buy Now
DISTI # STM32L071RZT6
TME IC: STM32 ARM microcontroller, 32MHz, LQFP64, 1.8÷3.6VDC, STM32L0 Min Qty: 1 0
  • 1 $5.8900
  • 3 $5.1500
  • 10 $4.3700
  • 25 $4.2800
  • 50 $4.2000
  • 100 $4.1200
  • 250 $3.7000
  • 500 $3.4700
  • 1,000 $3.3400
$3.3400 / $5.8900 RFQ
DISTI # STM32L071RZT6
Avnet Silica MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray (Alt: STM32L071RZT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L071RZT6
EBV Elektronik MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray (Alt: STM32L071RZT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
LCSC 192KB 1.65V3.6V ARM-M0 20KB 32MHz FLASH 50 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 892
  • 1 $5.4967
  • 10 $4.3487
  • 30 $3.6498
  • 100 $3.0625
$3.0625 / $5.4967 Buy Now
Win Source Electronics IC MCU 32BIT 192KB FLASH 64LQFP 9618
  • 11 $4.8750
  • 25 $4.0000
  • 39 $3.8750
  • 54 $3.7500
  • 69 $3.6250
  • 93 $3.2500
$3.2500 / $4.8750 Buy Now

CAD Models for STM32L071RZT6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L071RZT6 by STMicroelectronics

STM32L071RZT6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-64
Manufacturer Package Code
LQFP 64 10x10x1.4
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of DMA Channels
7
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM (words)
196608
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L071RZT6
    STMicroelectronics
    Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU
    VS

Related Parts for STM32L071RZT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L071RZT6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L071RZT6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L071RZT6 would you like to use for your alert(s)?
  • Please alert me when STM32L071RZT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L071RZT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L071RZT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L071RZT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L071RZT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L071RZT6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: