-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB, LCD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3134
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:192Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L073CZT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $7.3200 | Buy Now |
DISTI #
497-17506-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3311 In Stock |
|
$3.0044 / $5.9900 | Buy Now |
DISTI #
STM32L073CZT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32L073CZT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9190 / $3.3216 | Buy Now |
DISTI #
75Y3134
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Bulk (Alt: 75Y3134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5500 / $7.3300 | Buy Now |
DISTI #
511-STM32L073CZT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB, LCD RoHS: Compliant | 1789 |
|
$3.0700 / $5.9800 | Buy Now |
DISTI #
V36:1790_13796102
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 995 |
|
$2.9630 / $5.5510 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB, LCD RoHS: Compliant Min Qty: 1 | 1789 |
|
$3.5200 / $5.8600 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ series Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.3800 / $3.5700 | Buy Now |
DISTI #
69126060
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 133008 |
|
$2.9595 / $5.2067 | Buy Now |
DISTI #
78403706
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 995 |
|
$2.9630 / $5.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L073CZT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L073CZT6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB, LCD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 48 7x7x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |