STM32L083VBT6
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, LCD, AES

Overview of STM32L083VBT6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Automotive Consumer Electronics Security and Surveillance Healthcare Communication and Networking Robotics and Drones

Price & Stock for STM32L083VBT6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH7051
Newark Mcu, 32Bit, 32Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32L083VBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.3300
  • 10 $5.6800
  • 25 $5.3700
  • 50 $5.0100
  • 180 $4.6600
  • 270 $4.4200
$4.4200 / $6.3300 Buy Now
DISTI # 497-19194-ND
DigiKey IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray 439
In Stock
  • 1 $7.2600
  • 10 $4.9530
  • 25 $4.3548
  • 80 $3.7772
  • 230 $3.3871
  • 540 $3.1431
  • 1,080 $2.9822
  • 2,700 $2.8666
$2.8666 / $7.2600 Buy Now
DISTI # STM32L083VBT6
Avnet Americas STMSTM32L083VBT6 - Bulk (Alt: STM32L083VBT6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 540 $2.8488
$2.8488 Buy Now
DISTI # 511-STM32L083VBT6
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash 32 MHz CPU, USB, LCD, AES RoHS: Compliant 539
  • 1 $6.5100
  • 10 $3.8200
  • 100 $3.4300
  • 540 $3.1700
  • 1,080 $3.0100
  • 2,700 $2.8600
$2.8600 / $6.5100 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, LCD, AES RoHS: Compliant Min Qty: 1 539
  • 1 $6.3800
  • 10 $3.7400
  • 100 $3.3600
  • 250 $3.3600
$3.3600 / $6.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks 0
  • 540 $2.9600
$2.9600 Buy Now
DISTI # STM32L083VBT6
Avnet Silica STMSTM32L083VBT6 (Alt: STM32L083VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L083VBT6
EBV Elektronik STMSTM32L083VBT6 (Alt: STM32L083VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
LCSC 128KB 1.8V3.6V 20KB 32MHz FLASH 84 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS 39
  • 1 $4.5230
  • 10 $4.3011
  • 30 $4.1658
  • 100 $4.0529
$4.0529 / $4.5230 Buy Now

CAD Models for STM32L083VBT6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L083VBT6 by STMicroelectronics

STM32L083VBT6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-100
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of DMA Channels
7
Number of I/O Lines
84
Number of Terminals
100
Number of Timers
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
20480
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L083VBT6
    STMicroelectronics
    Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, LCD, AES
    VS

Related Parts for STM32L083VBT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L083VBT6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L083VBT6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L083VBT6 would you like to use for your alert(s)?
  • Please alert me when STM32L083VBT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L083VBT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L083VBT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L083VBT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L083VBT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L083VBT6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: