-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7898
|
Newark | Stm32L |Stmicroelectronics STM32L151R8H6ATR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32L151R8H6ATR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TFBGA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1737 | Buy Now |
DISTI #
STM32L151R8H6ATR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 64-Pin BGA T/R - Tape and Reel (Alt: STM32L151R8H6ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.8590 | Buy Now |
DISTI #
511-STM32L151R8H6ATR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 64 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$3.0400 / $6.3300 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6000 / $5.7200 | Buy Now |
|
Future Electronics | Microcontrollers & Microprocesso RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 55000Reel |
|
$2.9600 | Buy Now |
|
ComSIT USA | ULTRA-LOW-POWER ARM-BASED CORTEX-M3 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA64 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32L151R8H6ATR
|
Avnet Silica | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 64-Pin BGA T/R (Alt: STM32L151R8H6ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201070554
|
Chip1Stop | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$2.9970 | Buy Now |
DISTI #
STM32L151R8H6ATR
|
EBV Elektronik | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 64-Pin BGA T/R (Alt: STM32L151R8H6ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151R8H6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151R8H6ATR
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151R8H6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151R8H6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151R8H7A | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32L151R8H6ATR vs STM32L151R8H7A |
STM32L151R8H7ATR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32L151R8H6ATR vs STM32L151R8H7ATR |
STM32L151R8H6T | RISC MICROCONTROLLER | STMicroelectronics | STM32L151R8H6ATR vs STM32L151R8H6T |
STM32L151R8H6TTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L151R8H6ATR vs STM32L151R8H6TTR |
STM32L151R8H6TR | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151R8H6ATR vs STM32L151R8H6TR |