-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, LCD, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2352
|
Newark | Stm32L |Stmicroelectronics STM32L152C8U6 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11488-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1560 In Stock |
|
$3.6277 / $6.6400 | Buy Now |
DISTI #
STM32L152C8U6
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32L152C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6056 / $4.1029 | Buy Now |
DISTI #
511-STM32L152C8U6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb LCD Ultralow RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, LCD, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$4.3400 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 | 0 |
|
$3.4600 | Buy Now |
DISTI #
STM32L152C8U6
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray - Trays (Alt: STM32L152C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6056 / $4.1029 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 48QFPN | 1560 |
|
RFQ | |
DISTI #
STM32L152C8U6
|
Avnet Silica | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray (Alt: STM32L152C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L152C8U6
|
EBV Elektronik | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray (Alt: STM32L152C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L152C8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152C8U6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, LCD, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L152C8U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152C8U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L152C8U7AD | RISC MICROCONTROLLER | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U7AD |
STM32L152C8U6ADTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U6ADTR |
STM32L152C8U7A | RISC MICROCONTROLLER | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U7A |
STM32L152C8U6TR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U6TR |
STM32L152C8U7ATR | RISC MICROCONTROLLER | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U7ATR |
STM32L152C8U6D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U6D |
STM32L152C8U6AD | RISC MICROCONTROLLER | STMicroelectronics | STM32L152C8U6 vs STM32L152C8U6AD |