-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3656
|
Newark | Stm32L |Stmicroelectronics STM32L152QEH6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32L152QEH6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 132UFBGA Min Qty: 2496 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3617 | Buy Now |
DISTI #
STM32L152QEH6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 132-Pin UF-BGA Tray - Trays (Alt: STM32L152QEH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.9440 / $8.2856 | Buy Now |
DISTI #
511-STM32L152QEH6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_19875568
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 132-Pin UFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 1 |
|
$5.3480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 | 0 |
|
$7.1200 | Buy Now |
DISTI #
STM32L152QEH6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 132-Pin UF-BGA Tray - Trays (Alt: STM32L152QEH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.9440 / $8.2856 | Buy Now |
|
ComSIT USA | Ultra-low-power 32-bit MCU Arm-based Cortex-M3 RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA132 RoHS: Compliant | Europe - 300 |
|
RFQ | |
DISTI #
STM32L152QEH6
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 132-Pin UF-BGA Tray (Alt: STM32L152QEH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLSH 132UFBGA / ARM? Cortex?-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 512KB (512K x 8) FLASH 132-UFBGA (7x7) | 1210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L152QEH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152QEH6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B132 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 109 | |
Number of Terminals | 132 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |