-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7738
|
Newark | Stm32L |Stmicroelectronics STM32L162VDY6XTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32L162VDY6XTR-ND
|
DigiKey | IC MCU 32BIT 384KB FLSH 104WLCSP Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4364 | Buy Now |
DISTI #
STM32L162VDY6XTR
|
Avnet Americas | MCU 32-Bit STM32L162VD-X ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 104-Pin WLCSP T/R - Tape and Reel (Alt: STM32L162VDY6XTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.0101 | Buy Now |
DISTI #
511-STM32L162VDY6XTR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 384 Kbytes of Flash 32 MHz CPU, LCD, USB, 3xOp RoHS: Compliant | 0 |
|
$5.5500 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp, AES RoHS: Compliant Min Qty: 1 | 0 |
|
$6.3600 / $9.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$5.1800 | Buy Now |
DISTI #
STM32L162VDY6XTR
|
Avnet Silica | MCU 32-Bit STM32L162VD-X ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 104-Pin WLCSP T/R (Alt: STM32L162VDY6XTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L162VDY6XTR
|
EBV Elektronik | MCU 32-Bit STM32L162VD-X ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 104-Pin WLCSP T/R (Alt: STM32L162VDY6XTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L162VDY6XTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L162VDY6XTR
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-104 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B104 | |
Length | 5.094 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 83 | |
Number of Terminals | 104 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA104,9X12,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
RAM (words) | 40960 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.095 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L162VDY6XTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L162VDY6XTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L162VDY7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L162VDY6XTR vs STM32L162VDY7TR |
STM32L162VDY6 | RISC MICROCONTROLLER | STMicroelectronics | STM32L162VDY6XTR vs STM32L162VDY6 |
STM32L162VDY7 | RISC MICROCONTROLLER | STMicroelectronics | STM32L162VDY6XTR vs STM32L162VDY7 |
STM32L162VDY7X | RISC MICROCONTROLLER | STMicroelectronics | STM32L162VDY6XTR vs STM32L162VDY7X |
STM32L162VDY6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L162VDY6XTR vs STM32L162VDY6TR |