-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0613
|
Newark | Mcu, 32Bit, 80Mhz, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:128Kb, Ram Memory Size:40Kb, No. Of Pins:64Pins, Mcu Case Style:Ufbga, rohs Compliant: Yes |Stmicroelectronics STM32L412R8I6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
STM32L412R8I6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64UFBGA Min Qty: 2940 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2393 | Buy Now |
DISTI #
STM32L412R8I6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 8KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray - Trays (Alt: STM32L412R8I6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.4482 / $2.5535 | Buy Now |
DISTI #
511-STM32L412R8I6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 64 Kbytes of Flash , USB RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7300 / $4.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks | 0 |
|
$2.2000 | Buy Now |
DISTI #
STM32L412R8I6
|
Avnet Silica | (Alt: STM32L412R8I6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L412R8I6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L412R8I6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |