-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6751
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufbga-64, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:128Kb, Ram Memory Size:64Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L431RBI6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$3.6500 / $5.8300 | Buy Now |
DISTI #
497-17959-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1725 In Stock |
|
$2.6822 / $5.3400 | Buy Now |
DISTI #
STM32L431RBI6
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 64-Pin CSP ECOPACK2 Tray - Bulk (Alt: STM32L431RBI6) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11760 |
|
$2.6060 / $2.9654 | Buy Now |
DISTI #
511-STM32L431RBI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash RoHS: Compliant | 477 |
|
$2.4600 / $5.3400 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 477 |
|
$2.8500 / $5.2300 | Buy Now |
|
Future Electronics | STM32L Series 128 kB Flash 64 kB RAM 32-Bit SMT Microcontroller - UFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
69713769
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin UFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 620 |
|
$2.5834 / $4.6722 | Buy Now |
DISTI #
STM32L431RBI6
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 64-Pin CSP ECOPACK2 Tray - Bulk (Alt: STM32L431RBI6) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11760 |
|
$2.6060 / $2.9654 | Buy Now |
|
Ameya Holding Limited | UFBGA 5X5X0.6 64L ULTRA-LOW-POWER WITH FPU ARM COR | 14730 |
|
RFQ | |
DISTI #
STM32L431RBI6
|
Avnet Silica | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 64-Pin CSP ECOPACK2 Tray (Alt: STM32L431RBI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L431RBI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431RBI6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | UFBGA 5X5X0.6 64L P 0.5 MM | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |