-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L431RCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6753
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32L431RCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18402 |
|
$3.0100 | Buy Now |
DISTI #
STM32L431RCT6
|
Avnet Americas | ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB - Bulk (Alt: STM32L431RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 800 |
|
$2.4401 / $2.5926 | Buy Now |
DISTI #
56AC6753
|
Avnet Americas | ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB - Bulk (Alt: 56AC6753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 753 Partner Stock |
|
$4.2600 / $6.0500 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 542 |
|
$2.5600 / $4.2100 | Buy Now |
|
Bristol Electronics | 2550 |
|
RFQ | ||
|
Future Electronics | STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-64 Min Qty: 960 Package Multiple: 960 |
4007 null |
|
$2.3600 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-64 Min Qty: 160 Package Multiple: 160 |
3360 null |
|
$2.6300 / $2.7100 | Buy Now |
DISTI #
STM32L431RCT6
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP64, 1.71÷3.6VDC Min Qty: 1 | 91 |
|
$2.9600 / $4.3300 | Buy Now |
DISTI #
SMC-STM32L431RCT6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 49682 |
|
RFQ | |
DISTI #
STM32L431RCT6
|
Avnet Silica | ARM MCU STM32 Family STM32L4 Series Microcontrollers ARM CortexM4 32 bit 80 MHz 256 KB (Alt: STM32L431RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 4320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L431RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431RCT6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L431RCT6 is 32 MHz, but it can be overclocked to 64 MHz using the internal PLL.
The clock settings for the STM32L431RCT6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to configure the voltage regulator and power modes.
The power consumption of the STM32L431RCT6 depends on the operating mode and the clock frequency. In low-power mode, the current consumption is around 350 μA/MHz, while in stop mode, it is around 1.5 μA.
The DMA controller on the STM32L431RCT6 can be used to transfer data between peripherals and memory. To use the DMA controller, you need to configure the DMA channel, set the transfer mode, and enable the DMA interrupt.
The STM32L431RCT6 has 64 KB of RAM and 256 KB of Flash memory.