-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6772
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufbga-64, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:256Kb, Ram Memory Size:160Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L451RCI6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
20AC4438
|
Newark | Stm32L |Stmicroelectronics STM32L451RCI6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
497-17974-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64UFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3558 / $6.1400 | Buy Now |
DISTI #
STM32L451RCI6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray - Bulk (Alt: STM32L451RCI6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5658 / $3.7191 | Buy Now |
DISTI #
511-STM32L451RCI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash , DFSDM RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$4.2000 / $6.0100 | Buy Now |
DISTI #
STM32L451RCI6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray - Bulk (Alt: STM32L451RCI6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5658 / $3.7191 | Buy Now |
DISTI #
STM32L451RCI6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray (Alt: STM32L451RCI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 4 Days | Silica - 1470 |
|
Buy Now | |
DISTI #
STM32L451RCI6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray (Alt: STM32L451RCI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2855709
|
element14 Asia-Pacific | MCU, ARM CORTEX-M4, 80MHZ, UFBGA-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7238 / $6.5553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L451RCI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L451RCI6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 kbytes of Flash memory, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 163840 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |