-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB OTG, LCD, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1561
|
Newark | Stm32L |Stmicroelectronics STM32L496VET3 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32L496VET3-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3553 | Buy Now |
DISTI #
STM32L496VET3
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 100-Pin LQFP - Trays (Alt: STM32L496VET3) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.8995 / $7.8512 | Buy Now |
DISTI #
511-STM32L496VET3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes Flash USB OTG LCD DFSDM RoHS: Compliant | 0 |
|
$6.7400 / $7.3500 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB OTG, LCD, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$7.7000 / $10.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks | 0 |
|
$6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L496VET3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L496VET3
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB OTG, LCD, DFSDM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |